ABB Fuse Switch Disconnector, 4-Pole, 200 A, 200A
- RS 제품 번호:
- 231-9119
- 제조사 부품 번호:
- 1SCA022721R3300 OS200B22N2P
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,150,140.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,150,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9119
- 제조사 부품 번호:
- 1SCA022721R3300 OS200B22N2P
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Switching Current | 200A | |
| Terminal Type | Lug Terminal | |
| Series | ABB OS | |
| Mechanical Fuse Size | B1-B2 | |
| Switching Power | 200kW | |
| Fuse Current | 200A | |
| Standards/Approvals | UL, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CSA, CCC | |
| Auxiliary Contacts Available | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Switching Current 200A | ||
Terminal Type Lug Terminal | ||
Series ABB OS | ||
Mechanical Fuse Size B1-B2 | ||
Switching Power 200kW | ||
Fuse Current 200A | ||
Standards/Approvals UL, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CSA, CCC | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB OS series has a switch fuses is front operated. It has a 4-pole,22 (Between the Poles)and British standard is B1-B4 and handle and shaft included with switched with solid link.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
관련된 링크들
- ABB Fuse Switch Disconnector, 3-Pole, 200 A, 200A
- ABB Fuse Switch Disconnector, 4-Pole, 200A, NH0
- ABB Fuse Switch Disconnector, 3-Pole, 200 A
- ABB Fuse Switch Disconnector, 3-Pole, 200 A, 800A
- ABB Fuse Switch Disconnector, 4-Pole, 200 A, 200A
- ABB Fuse Switch Disconnector, 3-Pole, 0 pA, 200A
- ABB Fuse Switch Disconnector, 4-Pole, 200 A, 315A
- ABB Fuse Switch Disconnector, 2-Pole, 200 A, 200A