Siemens Fuse Switch Disconnector, 3-Pole, 160A
- RS 제품 번호:
- 218-3310
- 제조사 부품 번호:
- 3NP5060-0CA00
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩512,020.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩512,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-3310
- 제조사 부품 번호:
- 3NP5060-0CA00
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Floor | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| Terminal Type | Screw | |
| Series | 3NP5 | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH00-NH000 | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CE, EN, IEC, RoHS, CCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Floor | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
Terminal Type Screw | ||
Series 3NP5 | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH00-NH000 | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CE, EN, IEC, RoHS, CCC | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON fuse switch disconnector has 3-pole configuration with current rating of 160 A. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a Busbar system, even if they need to be accessed on the rear. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Protection class IP00
Surge voltage resistance 6 kV
Ambient temperature -25 °C to +55 °C
Isolation voltage 690 V
Design of the Electrical Connection screw terminals.
Mounting type mounting plate
관련된 링크들
- Siemens Fuse Switch Disconnector, 3-Pole, 160A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 3-Pole, 400A
- Siemens Fuse Switch Disconnector, 4-Pole, 160A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector, 1-Pole
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm