Siemens Switch Disconnector, 4-Pole, 1 kA, 500A

Subtotal (1 unit)*

₩1,580,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,580,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-3226
제조사 부품 번호:
3KD4442-0QE10-0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Screw

Switching Voltage

440V

Switching Current

500A

Terminal Type

Flat

Series

SENTRON

IP Rating

IP00, IP20

Mechanical Fuse Size

4

Fuse Current

1kA

Switching Power

500kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, EN, RoHS, VDE

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 500 A with four number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Surge voltage resistance 12 kV

Mechanical life 8000

Electrical life 1000

Design of the electrical connection flat connector

Size of the switch disconnector 4

관련된 링크들