Siemens Switch Disconnector, 4-Pole, 500 A, 315A
- RS 제품 번호:
- 218-3215
- 제조사 부품 번호:
- 3KD4040-0PE10-0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩873,180.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩873,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-3215
- 제조사 부품 번호:
- 3KD4040-0PE10-0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Screw | |
| Switching Voltage | 440V | |
| Switching Current | 315A | |
| Terminal Type | Flat | |
| Series | SENTRON | |
| IP Rating | IP00, IP20 | |
| Mechanical Fuse Size | 3 | |
| Switching Power | 315kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 500A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC, CE, EN, RoHS, VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Screw | ||
Switching Voltage 440V | ||
Switching Current 315A | ||
Terminal Type Flat | ||
Series SENTRON | ||
IP Rating IP00, IP20 | ||
Mechanical Fuse Size 3 | ||
Switching Power 315kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 500A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC, CE, EN, RoHS, VDE | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 315 A with four number of poles. It has Front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 10000
Electrical life 1000
Design of the electrical connection flat connector
Size of the switch disconnector 3
관련된 링크들
- Siemens Switch Disconnector, 4-Pole, 500 A, 315A
- Siemens Switch Disconnector, 3-Pole, 315 A, 315A
- Siemens Switch Disconnector, 4-Pole, 500 A, 400A
- Siemens Switch Disconnector, 3-Pole, 500 A, 400A
- Siemens Switch Disconnector, 3-Pole, 500 A, 250A
- Siemens Switch Disconnector, 4-Pole, 500 A, 250A
- Siemens 4-Pole Fixed Switch Disconnector -, IP00, IP20, 315A, 200 kW
- Siemens Switch Disconnector, 3-Pole