Siemens Switch Disconnector, 3-Pole, 63 A, 63A

Subtotal (1 unit)*

₩726,760.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩726,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-5793
제조사 부품 번호:
3LD2545-0TK51
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Rail

Switching Voltage

690V

Terminal Type

Box

Switching Current

63A

IP Rating

IP65

Series

SENTRON

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

3

Fuse Current

63A

Switching Power

22kW

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

VDE, UL, RoHS, EN, CSA, CE, CCC

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 63A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.

It consist three poles

Fixed mounting Device type

관련된 링크들