Siemens Switch Disconnector, 3-Pole, 100 A, 32A
- RS 제품 번호:
- 212-5715
- 제조사 부품 번호:
- 3KD2230-2ME10-0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩122,460.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩122,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-5715
- 제조사 부품 번호:
- 3KD2230-2ME10-0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 440V | |
| Switching Current | 32A | |
| Terminal Type | Box | |
| IP Rating | IP20 | |
| Series | 3KD | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Mechanical Fuse Size | Size 1 | |
| Fuse Current | 100A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, CE, CCC, VDE, RoHS | |
| Auxiliary Contacts Available | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 440V | ||
Switching Current 32A | ||
Terminal Type Box | ||
IP Rating IP20 | ||
Series 3KD | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Mechanical Fuse Size Size 1 | ||
Fuse Current 100A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, CE, CCC, VDE, RoHS | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 32A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.
It consist three poles
Fixed mounting Device type
관련된 링크들
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector, 3-Pole, 100 A, 32A
- Siemens Switch Disconnector, 4-Pole, 100 A, 32A
- Siemens Switch Disconnector, 3-Pole, 40 A, 32A
- Siemens Switch Disconnector, 3-Pole, 63 A, 63A
- Siemens Switch Disconnector, 3-Pole, 16 A, 16A
- Siemens Switch Disconnector, 2-Pole, 40 A, 32A
- Siemens Switch Disconnector, 4-Pole, 100 A, 16A