Siemens Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- RS 제품 번호:
- 203-1976
- 제조사 부품 번호:
- 3NJ4103-3BF02
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩166,160.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩166,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-1976
- 제조사 부품 번호:
- 3NJ4103-3BF02
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 160A | |
| IP Rating | IP30 | |
| Series | 3NJ4 | |
| Mechanical Fuse Size | NH00, NH000 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, CE, EN, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 160A | ||
IP Rating IP30 | ||
Series 3NJ4 | ||
Mechanical Fuse Size NH00, NH000 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, CE, EN, RoHS | ||
- COO (Country of Origin):
- DE
Siemens 3NJ4 Series Fuse Switch Disconnector, Screw Terminal, 800V Voltage Rating - 3NJ4103-3BF02
This fuse switch disconnector is designed for effective control in electrical installations. With a durable construction and a current rating of 160 A, this 3-pole unit is essential for industrial applications, ensuring reliable circuit protection and operational efficiency in various environments.
Features & Benefits
• Safe operation up to 800V for versatility
• Compatible with NH00 mechanical fuse size
• Features screw terminal connections for secure wiring
• Operates efficiently in temperatures ranging from -25°C to +55°C
• Short-circuit current rating of up to 80 kA
Applications
• Applicable in busbar systems with 100 mm spacing
• Designed for use with low-voltage HRC fuses
• Implemented in control panels for stable electrical performance
What types of electrical connections are compatible with this device?
Connections are facilitated through M8 screw terminals for secure fastening.
What measures can I take to ensure optimal performance?
Ensure proper installation according to guidelines and monitor within the specified temperature range.
Is maintenance required for this fuse switch disconnector?
Routine checks are recommended, but it functions without continuous maintenance under normal conditions.
관련된 링크들
- Siemens Fuse Switch Disconnector, 3-Pole, 160A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 3-Pole, 400A
- Siemens Fuse Switch Disconnector, 3-Pole, 630A
- Siemens Fuse Switch Disconnector, 3-Pole, 250A
- Siemens Fuse Switch Disconnector, 3-Pole, 250A, NH1
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 A, 160A