ABB Fuse Switch, 3-Pole
- RS 제품 번호:
- 722-125
- 제조사 부품 번호:
- 1SCA105108R1001
- 제조업체:
- ABB
Subtotal (1 unit)*
₩2,294,720.00
일시적 품절
- 2026년 11월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,294,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 722-125
- 제조사 부품 번호:
- 1SCA105108R1001
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH2 | |
| Standards/Approvals | IEC 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH2 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is engineered to provide robust protection and control within electrical circuits. This 3 pole device supports a range of applications with its side-operated design and direct-mounted handle, perfect for base mounting. With a thermal current rating of 400 A, it ensures reliable operation even in demanding environments. Designed in compliance with IEC 60947-3 standards, this fuse is suitable for various industrial settings, featuring effective pollution degree management and a high level of ingress protection (IP20).
Three pole configuration ensures versatile applications
Direct mounted handle provides ease of operation
Conventional thermal current rating of 400 A for dependable performance
IP20 degree of protection safeguards against solid object ingress
Pollution degree 3 design enhances longevity in various environments
Compatible with DIN mounting for straightforward installation
Lug Terminals allow secure connections with a Terminal width of 25 mm
Rated insulation voltage of 1000 V ensures robust electrical safety
Power loss at rated current kept low at 36 W, promoting energy efficiency
UL and CE certified, confirming adherence to global safety standards