ABB Fuse Switch, 4-Pole

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,669,000.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩1,669,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
721-543
제조사 부품 번호:
1SCA022754R2620
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

4

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH2

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is a robust solution designed for reliable circuit protection and management in various electrical installations. This front-operated, 4 pole switch fuse offers a solid link operation, ensuring a seamless connection and disconnection of electrical systems. Its Advanced thermal current capacity of 400 A accommodates diverse applications, while the IP20 degree of protection guarantees safety from dust ingress. With a pollution degree rating of 3, it's suitable for moderate environmental conditions, making it an Ideal choice for industries requiring dependable performance and adherence to applicable standards.

Front-operated design for easy access and operation

4 pole configuration facilitates complex circuit setups

Thermal current capacity of 400 A meets high-load demands

Robust construction ensures durability and long service life

IP20 protection provides a barrier against dust and accidental contact

Designed for pollution degree 3 environments for reliable use

Built-in solid link enhances connection stability

Compatible with DIN fuse system for straightforward integration

Low power loss at rated current optimises energy efficiency

Complies with IEC standards for quality assurance

관련된 링크들