ABB Switch Disconnector, 3-Pole

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩4,566,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,566,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
721-194
제조사 부품 번호:
1SCA022866R1760
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust, front-operated solution designed for high-performance electrical control in low voltage applications. With its three pole configuration, it ensures reliable disconnection and isolation of electrical circuits, meeting the demands of various industrial environments. This product features a base-mounted installation, making it Ideal for seamless integration into existing systems. Engineered for efficiency, it supports currents up to 1250 A, offering extensive versatility for a range of operational requirements. The design prioritises safety and ease of use, while being compliant with stringent environmental standards, reflecting abb's commitment to sustainability and innovation in power management.

Designed for 3 pole functionality, ensuring reliable circuit disconnection

Supports thermal currents of up to 1250 A for demanding applications

Base mounting type facilitates easy installation in various environments

Offers a wide phase distance of 140 mm, enhancing performance and safety

Mechanical durability of 6000 operations ensures long-term reliability

Includes a Terminal type with lug Terminals for secure connections

Complies with IEC 60947-3 standards, ensuring high safety and performance

Lightweight design with a net weight of only 16.9 kg for ease of handling

Environmental compliance documents assist in sustainable project planning

관련된 링크들