ABB Switch Disconnector, 2-Pole

Subtotal (1 unit)*

₩10,240,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,240,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
716-572
제조사 부품 번호:
1SCA128579R1001
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Switch Disconnector

Number of Poles

2

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector serves as a robust solution for reliable electrical isolation in operational environments. Designed for front operation and base mounting, it offers an effective means to control power flow, ensuring enhanced safety during maintenance and operational tasks. This 2 pole device is equipped with a handle and shaft that come separately, which allows for flexibility in installation. With a powerful thermal current rating of 3200 A and an excellent pollution degree rating of 3, it guarantees durability and efficiency in demanding conditions. Additionally, its straightforward design facilitates easy handling and installation in various applications.

Conventional free-air thermal current rated at 3200 A ensures high performance

Base mounting type provides versatility in deployment across different setups

Pollution degree of 3 enhances reliability in challenging environments

Mechanical durability rated at 5000 operations optimises longevity and reduced maintenance costs

IP00 rating ensures protection against dust and environmental factors in controlled spaces

Compatible with Terminal lug types for secure electrical connections

Operates effectively within a temperature range of up to 40 °C

Conforms with IEC 60947-3 standards for enhanced safety and reliability

관련된 링크들