Schneider Electric Miniature Circuit Breaker, 1-Pole
- RS 제품 번호:
- 654-092
- 제조사 부품 번호:
- A9GSB150
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩59,420.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 654-092
- 제조사 부품 번호:
- A9GSB150
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Series | A9GSB | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | 14 x 51 mm | |
| Standards/Approvals | IEC/EN 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Series A9GSB | ||
IP Rating IP20 | ||
Mechanical Fuse Size 14 x 51 mm | ||
Standards/Approvals IEC/EN 60947-3 | ||
- COO (Country of Origin):
- TN
The Schneider Electric Highly efficient fuse disconnector designed to ensure the safe and reliable operation of electrical systems. This single-pole device supports a rated operational voltage of up to 690V AC and provides exceptional versatility with a variety of rated currents available, from 10A to 50A. Ideal for use in conjunction with a 14 x 51 mm fuse, the Acti9 SBI is suitable for mounting on a 35 mm symmetrical DIN rail, making it an excellent choice for panel installation. With its robust design and compliance to IEC EN 60947-3 standards, this product ensures long-lasting performance and caters to a wide range of applications, providing peace of mind for both operators and equipment safety.
Designed for compatibility with a variety of fuses, enhancing operational flexibility
Robust construction meets strict IEC standards, ensuring reliable and safe performance
Supports temperatures ranging from -20°C to 60°C for operation, catering to various environments
Easy mounting on a standard 35 mm symmetrical DIN rail streamlines installation
Terminals accommodate a range of cable sizes for both rigid and flexible wiring options
Locking options ensure secure operation, contributing to overall safety
Compact dimensions simplify integration into limited spaces without compromising functionality
관련된 링크들
- Schneider Electric Miniature Circuit Breaker, 1-Pole
- Schneider Electric Fuse Switch Disconnector, 2-Pole
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector, 1-Pole
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker, 1-Pole
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 50A
- Schneider Electric TeSys GV5P Miniature Circuit Breaker, 3-Pole, 150A, 690V AC, 36 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker, 3-Pole, 150A, 690V AC, 70 kA Breaking Capacity