Siemens Switch Disconnector, 3-Pole
- RS 제품 번호:
- 275-972
- 제조사 부품 번호:
- 3NP1113-2BC20
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩166,020.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩166,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-972
- 제조사 부품 번호:
- 3NP1113-2BC20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP30, IP10 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH000 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP30, IP10 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH000 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector from Siemens offers reliability and robust performance for busbar systems, designed to cater to a range of operational requirements. This three pole device is engineered for a rated current of 125 A and excels in environments requiring enhanced electrical safety and operational efficiency. Crafted for ease of use, it integrates advanced features like motor drive options and auxiliary switches, making it an ideal choice for industrial applications. With its exceptional mechanical service life and high let through current ratings, this disconnector ensures dependable protection and seamless operation, even under critical conditions. Its intelligent design promotes safety, allowing for various installation orientations, thus providing versatility in real world use cases.
Offers a mechanical service life of up to 2,000 operating cycles
Protection class IP30 ensures durability under specific conditions
Features a connectable conductor cross section accommodating various sizes
Lightweight construction facilitates easy handling during installation
Temperature resistant, operable in a range of 25 °C to 70 °C
관련된 링크들
- Siemens Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector, 3-Pole, 160A
- Siemens Fuse Switch Disconnector, 3-Pole, 630A
- Siemens Fuse Switch Disconnector, 3-Pole, 250A
- Siemens Fuse Switch Disconnector, 3-Pole, 400A
- Siemens Fuse Switch Disconnector, 4-Pole, 125A