Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- RS 제품 번호:
- 258-481
- 제조사 부품 번호:
- 280926 P5-160/EA/SVB-SW/HI10
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩731,240.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩731,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-481
- 제조사 부품 번호:
- 280926 P5-160/EA/SVB-SW/HI10
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Flush | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Terminal Type | Frame Clamp | |
| Switching Current | 160A | |
| Series | P5 | |
| IP Rating | IP65 | |
| Fuse Current | 160A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 55kW | |
| Maximum Operating Temperature | 50°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | NLRV7, UL 508, UL Category Control No.:NLRV, UL UL File No.:E36332, CSA VDE 0660, CSA Std. C22.2 No. 14-05, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60947, CE CSA File No.:223805, CE marked, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, EN 60947-3 VDE, CSA Class No.:3211-05 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Flush | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Terminal Type Frame Clamp | ||
Switching Current 160A | ||
Series P5 | ||
IP Rating IP65 | ||
Fuse Current 160A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 55kW | ||
Maximum Operating Temperature 50°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals NLRV7, UL 508, UL Category Control No.:NLRV, UL UL File No.:E36332, CSA VDE 0660, CSA Std. C22.2 No. 14-05, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60947, CE CSA File No.:223805, CE marked, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, EN 60947-3 VDE, CSA Class No.:3211-05 | ||
- COO (Country of Origin):
- DE
The Eaton main switch is expertly designed to enhance safety and functionality in industrial applications. With a robust flush mounting design and a current rating of 160 A, it is constructed to meet the demands of various electrical environments. The inclusion of a black rotary handle and locking ring ensures secure operation, allowing the switch to be lockable in the off position. Its three-pole configuration and STOP function provide versatile options for controlling power delivery. Built to stringent safety standards, this switch not only offers reliable performance but also peace of mind for operators.
Designed for easy installation in diverse settings
Constructed with superior materials, ensuring durability
Meets compliance for both CE and UL certifications
Facilitates efficient thermal management with minimal heat dissipation
Provides reliable performance across a range of operational temperatures
Offers a secure locking facility for increased safety
Features a high breaking capacity suitable for demanding electrical loads
Optimised for frequent operation with a lifespan of 100,000 mechanical operations
Capable of accommodating various auxiliary contact configurations
관련된 링크들
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- Eaton Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 200A
- Eaton Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- Eaton Fuse Switch Disconnector, 3-Pole, 125 A, 125A
- Eaton Fuse Switch Disconnector, 4-Pole, 250 A, 250A
- Eaton Fuse Switch Disconnector, 3-Pole, 125 A, 150A
- Eaton Fuse Switch Disconnector, 3-Pole, 315 A, 315A