Eaton Fuse Switch Disconnector, 3-Pole, 315 A, 315A

Subtotal (1 unit)*

₩1,297,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,297,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-848
제조사 부품 번호:
280959 P5-315/V/SVB-SW
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Rear

Electrical Phase

3

Switching Voltage

42V

Terminal Type

Frame Clamp

Switching Current

315A

IP Rating

IP65

Series

P5

Minimum Operating Temperature

-25°C

Switching Power

110kW

Fuse Current

315A

Maximum Operating Temperature

50°C

Standards/Approvals

CE, CSA, EN 60947-3, IEC 60947, IEC/EN 60204, UL 508, VDE, VDE 0660

제외

COO (Country of Origin):
DE
The Eaton main switch represents the pinnacle of electrical control solutions, expertly designed for high-performance applications. The incorporation of a robust construction ensures resilience in demanding environments, making it essential for industrial applications. With its black rotary handle and locking ring, it offers an intuitive user interface, allowing secure operation and effortless locking in the off position. Featuring a three-pole configuration with a STOP function, this switch not only provides reliable control but also prioritises operator safety. This product excels with a rear mounting design, optimised for simplicity and efficiency in integration into various systems. Engineered to meet stringent international standards, it guarantees the highest level of compliance whilst ensuring robust performance across varying conditions.

Designed with a three-pole structure to enhance switching capability

Includes a built-in STOP function for maximised safety

Locking mechanism ensures security in the off position

Product weight of 2.168 kg facilitates ease of handling

High degree of protection rated at IP65, ensuring durability against water and dust

Features mechanical lifespan rated for 80,000 operations, promising longevity

Complies with multiple rigorous international standards for assured safety

Utilises a black rotary handle for intuitive operational control

Accommodates wide temperature variations for versatile installation

Efficient thermal management with specified heat dissipation data

관련된 링크들