Eaton Switch Disconnector, 3-Pole, 800 A, 800A

Subtotal (1 unit)*

₩9,557,860.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩9,557,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
132-969
제조사 부품 번호:
184048 INX40N3-08F-1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Intermediate Mount, Ground

Electrical Phase

3

Switching Voltage

690V

Terminal Type

Rail Connection

Switching Current

800A

IP Rating

IP31, IP55

Series

IZMX/INX

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

584 x 597 x 521 mm

Fuse Current

800A

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 61439, IEC/EN 60947

COO (Country of Origin):
US
The Eaton Open switch disconnector comply with IEC standards and approvals. They are designed for fixed installation types. It can be used as maintenance or service switches, or as main switches, with an optional motor drive.

RoHS compliant

IP55 protection with protective cover

IP31 protection with door seals

관련된 링크들