Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- RS 제품 번호:
- 132-507
- 제조사 부품 번호:
- 1814177 DMV-160N/1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩508,100.00
제조사가 재고 비축중
- 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩508,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 132-507
- 제조사 부품 번호:
- 1814177 DMV-160N/1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 160A | |
| Series | DMV | |
| IP Rating | IP20 | |
| Fuse Current | 160A | |
| Switching Power | 90kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947-3, CE, EAC, IEC/EN 60204, IEC/EN 60947, Lloyds, RoHS, VDE 0660 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 160A | ||
Series DMV | ||
IP Rating IP20 | ||
Fuse Current 160A | ||
Switching Power 90kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947-3, CE, EAC, IEC/EN 60204, IEC/EN 60947, Lloyds, RoHS, VDE 0660 | ||
제외
- COO (Country of Origin):
- BR
The Eaton Switch disconnector functions as a main switch and maintenance switch, designed without a rotary handle and drive shaft, featuring visible contacts. It supports a 3 pole configuration with an auxiliary neutral (SN) direct connection and is suitable for surface mounting. It has a rated uninterrupted current (Iu) of 160 A and uses screw terminals with a drilling dimension of 6.5 mm. The switch-disconnector complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, and meets the specifications of IEC/EN 60947-3.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
관련된 링크들
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- Eaton Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- Eaton Fuse Switch Disconnector, 3-Pole, 1000A
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- Eaton Fuse Switch Disconnector, 4-Pole, 1600 A, 1600A
- Eaton Fuse Switch Disconnector, 3-Pole, 1250 A, 1250A
- Eaton Fuse Switch Disconnector, 4-Pole, 630 A, 630A
- Eaton Fuse Switch Disconnector, 3-Pole, 630 A, 630A