Eaton Fuse Switch Disconnector, 3-Pole, 1kA
- RS 제품 번호:
- 132-388
- 제조사 부품 번호:
- 1814445 DMV-1000N/3
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,820,060.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,820,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 132-388
- 제조사 부품 번호:
- 1814445 DMV-1000N/3
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Ground, Surface | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 1kA | |
| IP Rating | IP20 | |
| Series | DMV | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 375kW | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE VDE 0660 EAC IEC/EN 60204 RoHS Lloyds IEC/EN 60947-3 KEMA IEC/EN 60947 | |
| Auxiliary Contacts Available | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Ground, Surface | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 1kA | ||
IP Rating IP20 | ||
Series DMV | ||
Minimum Operating Temperature -25°C | ||
Switching Power 375kW | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE VDE 0660 EAC IEC/EN 60204 RoHS Lloyds IEC/EN 60947-3 KEMA IEC/EN 60947 | ||
Auxiliary Contacts Available Yes | ||
제외
- COO (Country of Origin):
- GB
The Eaton Switch disconnector offers functions as both a main switch and a maintenance switch. The unit is designed for surface mounting with a 3 pole configuration plus an auxiliary neutral. The switch disconnector has a rated uninterrupted current of 1000 A and adheres to standards IEC/EN 60947, VDE 0660, and IEC/EN 60204. It meets the specifications of IEC/EN 60947-3.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
관련된 링크들
- Eaton Fuse Switch Disconnector, 3-Pole, 1 kA, 1kA
- Eaton Fuse Switch Disconnector, 4-Pole, 1 kA, 1kA
- Eaton Fuse Switch Disconnector, 3-Pole, 2 kA, 2kA
- Eaton Fuse Switch Disconnector, 3-Pole, 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector, 3-Pole, 1.25 kA, 1.25kA
- Eaton Fuse Switch Disconnector, 4-Pole, 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector, 4-Pole, 1.25 kA, 1.25kA
- Eaton Fuse Switch Disconnector, 3-Pole, 400 A, 400A