Eaton Fuse Switch Disconnector, 2-Pole, 63 A, 63A
- RS 제품 번호:
- 124-842
- 제조사 부품 번호:
- 179261 PV-DIS-06-63/2-ROT
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩396,960.00
제조사가 재고 비축중
- 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩396,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-842
- 제조사 부품 번호:
- 179261 PV-DIS-06-63/2-ROT
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1kV | |
| Terminal Type | Frame Clamp | |
| Switching Current | 63A | |
| Series | PV-DIS | |
| IP Rating | IP40, IP20 | |
| Switching Power | 0kW | |
| Fuse Current | 63A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS conform VDE, IEC 60947-3, IEC 60947-2, EN 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1kV | ||
Terminal Type Frame Clamp | ||
Switching Current 63A | ||
Series PV-DIS | ||
IP Rating IP40, IP20 | ||
Switching Power 0kW | ||
Fuse Current 63A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS conform VDE, IEC 60947-3, IEC 60947-2, EN 60947-3 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm and supports up to 1000V. It offers increased safety through independent manual operation and ensures stable performance at every current level, being polarity independent. The design reduces power loss due to fewer poles and operates at 600V DC with a current rating of 63 A. It includes a rotary handle and complies with IEC 60947-3 DC-PV1&2 standards.
Shock resistance
RoHS compliant
VDE approved
IP20 degree protection
관련된 링크들
- Eaton Fuse Switch Disconnector, 2-Pole, 63 A, 63A
- Eaton Fuse Switch Disconnector, 2-Pole, 16 A, 16A
- Eaton Fuse Switch Disconnector, 2-Pole, 32 A, 32A
- Eaton Fuse Switch Disconnector, 2-Pole, 125 A, 125A
- Eaton Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector, 2-Pole, 63 A, 63A
- ABB Fuse Switch Disconnector, 2-Pole, 63 A, 63A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 63 A, 63A