Eaton Switch Disconnector, 4-Pole, 1.6 kA, 1.6kA
- RS 제품 번호:
- 121-326
- 제조사 부품 번호:
- 166417 N4-4-1600-S15-DC
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩20,824,020.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,824,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-326
- 제조사 부품 번호:
- 166417 N4-4-1600-S15-DC
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Intermediate Mount, Ground, Board | |
| Switching Voltage | 1.5kV | |
| Switching Current | 1.6kA | |
| Series | NZM | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 1.6kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021 | |
| Auxiliary Contacts Available | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Intermediate Mount, Ground, Board | ||
Switching Voltage 1.5kV | ||
Switching Current 1.6kA | ||
Series NZM | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 1.6kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.
RoHS compliant
Interlockable
IP20 degree protection
관련된 링크들
- Eaton Switch Disconnector, 4-Pole, 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector, 4-Pole, 1.6 kA, 1.6kA
- Eaton Switch Disconnector, 3-Pole, 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector, 3-Pole, 1.6 kA, 1.6kA
- Eaton Switch Disconnector, 3-Pole, 1.6 kA, 1kA
- Eaton Switch Disconnector, 4-Pole, 1.6kA
- Eaton Switch Disconnector, 4-Pole, 1 kA, 1kA
- Eaton Fuse Switch Disconnector, 4-Pole, 1 kA, 1kA