RS PRO FT Fuse Kit

대량 구매 할인 받기

10개 더 담고 ₩43,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩155,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 89 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 150 개 단위 배송
  • 추가로 2027년 1월 27일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩155,740.00-
10 - 49₩151,400.00₩43,400.00
50 +₩124,600.00₩1,557,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
893-8537
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Fuse Kit

Fuse Type

FT

Kit Contents

(90) Fast Acting Ceramic 5 x 20 mm Fuses, (90) Slow Acting Ceramic 5 x 20 mm Fuses

Standards/Approvals

RoHS

Series

RS PRO

RS PRO Fast and Slow Ceramic Fuse Kit


The RS PRO 893-8537 is a kit containing an assortment of fuses including fast acting and slow acting. Whether you need a fuse for a household appliance, or you’re carrying out maintenance and repair jobs, the RS PRO fuse kit provides convenient access to a range of fuses at once.

There is an impressive 180 fuses within this kit. A segmented plastic case with hinged lid makes it really easy to view and choose the right fuse for the job. The lid of the case contains information on the fuses in each section. If you run out of a particular fuse within this kit, the information on replacement part ordering is also written on the lid.

Kit includes:


• 90 Fast acting ceramic 5 x 20mm fuses containing - 250mA, 500mA, 1A, 1.6A, 2A, 3.15A, 5A, 6.3A & 10A.

• 90 Slow acting ceramic 5 x 20mm fuses containing - 0.5A, 1A, 2A, 3.15A, 4A, 5A, 6.3A, 10A & 16A.

All fuses have a 250V rating.

Frequently asked questions:


What is a fuse kit?

Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.

Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.

Note

Replacement fuses are available from RS, the part numbers are detailed on the lid of the Fuse Kit.

관련된 링크들