대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 kit)*
₩145,700.00
제한된 재고
- 1 개 남음 배송 준비 완료
- 추가로 2026년 11월 10일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩145,700.00 | - |
| 25 - 124 | ₩140,780.00 | 3% |
| 125 + | ₩115,860.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-6356
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Fuse Kit | |
| Fuse Type | Automotive | |
| Kit Contents | 1-1/4in 250V LBC Spiral Fuse 2 /3 and 5 Amp, 1-1/4 in 250V LBC Spring Fuse 3 and 5 Amp, 1-1/4 in 440V HBC Ceramic Fuse 5 and 10 Amp, 20 mm 250V HBC Ceramic Fuse 2 / 3 / 15 and 5 Amp, 20 mm 250V LBC Spiral Fuse 0.5 / 1 / 2 / 3 /15 and 5 Amp, Panel Mounting FuseHolders 200 mm and 1-1/4 in | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Fuse Kit | ||
Fuse Type Automotive | ||
Kit Contents 1-1/4in 250V LBC Spiral Fuse 2 /3 and 5 Amp, 1-1/4 in 250V LBC Spring Fuse 3 and 5 Amp, 1-1/4 in 440V HBC Ceramic Fuse 5 and 10 Amp, 20 mm 250V HBC Ceramic Fuse 2 / 3 / 15 and 5 Amp, 20 mm 250V LBC Spiral Fuse 0.5 / 1 / 2 / 3 /15 and 5 Amp, Panel Mounting FuseHolders 200 mm and 1-1/4 in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
RS PRO Automotive, Surge Protection Fuse Kit
This automotive fuse kit from RS PRO comes with 16 different fuses and two fuse holders. Ideal for easy on-site and on-road testing, it also features a handy fuse tester and its boxed design keeps all your automotive fuses neatly organised.
In total, this kit comes with 130 assorted mains fuses suited for vehicles from cars and lorries to speedboats, as well as other general applications. All of the fuses are anti-surge and will accommodate short bursts of higher current during startup. As part of the RS PRO range, this product is stringently tested for quality and compliance. The fuse kit conforms to British and international standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) for protection against damage due to electrostatic discharge.
Replacement and additional fuses for specialised applications can be purchased separately from our wide selection.
Features and Benefits
• Anti-surge automotive fuse kit includes:
• 1¼-in 250 V LBC spring fuse 3 A and 5 A
• 1¼ in 440 V HBC ceramic fuse 5 A and 10 A
• 1¼ in 250 V LBC spiral fuse 2 A, 3 A and 5 A
• 20 mm 250 V HBC ceramic fuse 2 A, 3.15 A and 5 A
• 20 mm 250 V LBC spiral fuse 0.5 A, 1 A, 2 A, 3.15 A and 5 A
• 200 mm and 1¼-in panel mounting fuse holders
• Replacement items sold separately
• Conforms to RoHS (restriction of hazardous substances) standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.