대량 구매 할인 받기
50개 더 담고 ₩276,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩197,300.00
재고있음
- 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩197,300.00 | - |
| 50 - 249 | ₩191,780.00 | ₩276,000.00 |
| 250 + | ₩157,840.00 | ₩9,865,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 611-8955
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Fuse Kit | |
| Fuse Type | LBC | |
| Kit Contents | 360 Fuses | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Fuse Kit | ||
Fuse Type LBC | ||
Kit Contents 360 Fuses | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO LBC Fuse Kit
Containing an assortment of fast, time-delay or semi-timed action fuses, this segmented plastic case with hinged lid makes it simple to view the fuse needed for the task at hand.
From the high quality RS PRO range the kit has 18 different types of LBC fuse and 20 of each fuse per compartment. All fuses within the kit are 5 x 20mm and there are 360 in total.
Fuses in the Kit: 100 mA, 125 mA, 160 mA, 200 mA, 250 mA, 315 mA, 400 mA, 500 mA, 630 mA, 800 mA, 1 A, 1.25 A, 1.6 A, 2 A, 2.5 A, 3.15 A, 4A, 6.3 A.
Frequently asked questions:
What are LBC fuses?
LBC stands for Low Breaking Capacity. Breaking capacity, sometimes referred to as interrupting rating, is the maximum current which the fuse can interrupt safely.
What is a fuse kit?
Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.
Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.