RS PRO 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩21,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,080 개 단위 배송 준비 완료
  • 추가로 2026년 10월 02일 부터 1,700 개 단위 배송
  • 추가로 2026년 11월 04일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 20₩4,244.00₩21,220.00
25 - 45₩4,224.00₩21,120.00
50 - 120₩4,180.00₩20,900.00
125 - 245₩4,136.00₩20,680.00
250 +₩4,076.00₩20,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-3907
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Panel Mount Fuse Holder

Number of Poles

1

Body Material

Polybutylene Terephthalate

Compatible Fuse Size

5 x 20 mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, UL, VDE

Contact Material

Tinned Nickel Plated Brass

Series

RS PRO

COO (Country of Origin):
RO

RS PRO Panel Mount Fuse Holder


Introducing the range of RS PRO Fuse Holders, a reliable solution offering exceptional protection and versatility for electronic circuits. With a range of configuration options available depending on the requirements, these Compact fuse holders are designed to seamlessly integrate into electronics set ups, providing a robust housing for standard 5x20 mm fuses with secure retention and hassle-free replacement.

Features and Benefits:


The range of RS PRO fuse holders have been specifically engineered to save space without compromising on functionality that allows easy integration into various panel or enclosure configurations, while allowing effortless replacement of fuses with the user-friendly release mechanism, minimising downtime and enhancing operational efficiency

In addition to this, the convenient release mechanism doubles up as an extra layer of security, keeping the fuse firmly in place

These fuse holders are able to adapt to various installation requirements with the combined solder and quick connect terminals, offering flexibility and ease of use to Streamline the installation process

Designed from high-quality UL94-V40 flame-retardant PBT material, guaranteeing durability and safety in operation, these holders are suitable for a wide range of electronic applications, from industrial machinery to consumer electronics, where reliable fuse protection is paramount

Prevent unwanted movement and ensure stable performance with the anti-rotation key fixing feature allowing fuses to stay securely in position, maintaining optimal conductivity and protection

Available in standard panel mount, snap fit, low-profile and low-profile bayonet configurations

Applications:


Fuse holders and carriers are essential components in electrical circuits that are able to securely house a fuse to protect against overcurrent that work by blowing when overloaded, the fuse interrupts the circuit and therefore prevents damage. These devices provide a mounting point and connection for easy integration into new and existing circuits and are available in various configurations for different applications, ensuring safety and easy maintenance.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들