Littelfuse 20A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS 제품 번호:
- 878-1962
- 제조사 부품 번호:
- 03453LS8H
- 제조업체:
- Littelfuse
Subtotal (1 unit)*
₩10,520.00
재고있음
- 259 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 878-1962
- 제조사 부품 번호:
- 03453LS8H
- 제조업체:
- Littelfuse
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Thermoplastic | |
| Compatible Fuse Size | 5 x 20 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, VDE, RoHS, CSA | |
| Cap Style | Slotted | |
| Terminal Type | Quick Connect | |
| Contact Material | Tin Plated Copper | |
| Series | 345 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Glass Filled Thermoplastic | ||
Compatible Fuse Size 5 x 20 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, VDE, RoHS, CSA | ||
Cap Style Slotted | ||
Terminal Type Quick Connect | ||
Contact Material Tin Plated Copper | ||
Series 345 | ||
- COO (Country of Origin):
- MX
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
관련된 링크들
- Littelfuse 20A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- Littelfuse 20A Panel Mount Fuse Holder, 25V
- Littelfuse 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- Littelfuse 10A Panel Mount Fuse Holder, 1P-Pole for 3AG
- Wickmann 20A Panel Mount Fuse Holder, 25V
- Littelfuse 16A Panel Mount Fuse Holder, 1P-Pole for Mini, 250V ac
- Littelfuse 20A Panel Mount Fuse Holder, 600
- Littelfuse 10A Panel Mount Fuse Holder, 1P-Pole for 3AB, 3AG