Eaton Fuse Holder Accessory Gauge Ring

Subtotal (1 pack of 12 units)*

₩5,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩5,180.00₩432.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-560
제조사 부품 번호:
288911 Z-D01/PE-6
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Gauge Ring

For Use With

Fuse links

Standards/Approvals

RoHS

제외

COO (Country of Origin):
DE
The Eaton gauge ring is designed to provide reliable and robust performance in various electrical applications. With an operational current rating of 6A, it caters to the specific needs of D01 systems while ensuring compliance with stringent safety standards. The compact design, measuring 12mm in width and 10.5mm in height, makes it convenient to install and integrate into existing setups. Designed with a snap-fit feature for easy attachment to DIN rail systems, this product stands out for its excellent ambient temperature endurance, allowing operation within a wide range of conditions. The vibrant green colour ensures easy identification, and it arrives neatly packaged in a plastic box, adding an element of convenience to your procurement process. Ideal for both professional and consumer use, this gauge ring exemplifies quality manufacturing and durability.

Designed for easy snap-fit installation on DIN rails

Robust construction allows for operation in varying temperature conditions

Distinctive green colour aids in quick identification within systems

Accommodates multiple accessories and fuse links for versatile applications

Constructed to comply with RoHS standards for environmental safety

Lightweight design simplifies transport and handling during installation

관련된 링크들