Eaton Fuse Holder Accessory Fuse Material Gauge Ring

Subtotal (1 pack of 12 units)*

₩5,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩5,180.00₩432.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-847
제조사 부품 번호:
288910 Z-D01/PE-4
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Fuse Material Gauge Ring

For Use With

Fuse links

Standards/Approvals

RoHS

제외

COO (Country of Origin):
DE
The Eaton gauge ring, designed for usage with a D01 frame type, embodies precision and reliability in electrical distribution. This product, engineered for an operational current of 4A, meets stringent industry standards of safety and efficiency. The innovative design ensures easy integration into your existing systems, featuring a snap-fit mechanism for DIN rail installation. Its robust construction utilises materials that comply with RoHS regulations, promoting safe usage without compromising performance. Ideal for projects demanding high dependability in varying ambient conditions, this gauge ring guarantees optimal functionality from -25 °C to 55 °C. Whether for industrial or commercial applications, this product stands ready to deliver superior performance.

Designed for seamless integration with electrical distribution systems

Robust construction ensures durability and long-lasting performance

Snap-fit installation simplifies setup and saves time

Meets RoHS compliance for environmental responsibility

Suitable for use in a wide range of ambient temperatures

관련된 링크들