Eaton Fuse Holder Accessory Gauge Ring

Subtotal (1 pack of 12 units)*

₩5,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩5,180.00₩432.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-645
제조사 부품 번호:
288909 Z-D01/PE-2
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Gauge Ring

For Use With

Fuse links

Standards/Approvals

RoHS

제외

COO (Country of Origin):
DE
The Eaton guage ring is engineered to provide reliable performance in various applications. Designed with a compact footprint, it is ideal for integration into electrical installations where space is at a premium. The product's robust construction ensures durability, while the distinctive pink colour makes it easy to identify among components. With exceptional specifications such as an amperage rating of 2 A and compatibility with D01 fuse cartridges, this guage ring caters to the needs of both professionals and DIY enthusiasts. Its snap-fit design simplifies installation on DIN rails, promoting efficiency and ease of use. Designed to operate in challenging environments, with a temperature range from -25 °C to 55 °C, this product exemplifies quality and versatility.

Compact design allows for efficient use of limited space

Robust construction ensures long-lasting performance

Distinctive pink colour enhances visibility and identification

Amperage rating of 2 A caters to a range of electrical applications

Snap-fit technology simplifies installation on DIN rails

Versatile operating temperature range enables use in various conditions

Compatible with D01 fuse cartridges for seamless integration

관련된 링크들