대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩102,500.00
재고있음
- 114 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩102,500.00 |
| 6 - 29 | ₩98,280.00 |
| 30 + | ₩80,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 335-404
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Foot Switch Bellow | |
| For Use With | IPX7 Plastic Foot Switch | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Foot Switch Bellow | ||
For Use With IPX7 Plastic Foot Switch | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Foot Switch Bellows for IPX7 Plastic Foot Switch
Looking for a strong and handy switch that can be used in wet environments? This RS PRO foot switch bellows has an Ingress Protection rating of IPX7, which means it's completely waterproof and can be immersed in a metre of water for up to 30 minutes. Footswitches are more sanitary than hand controllers, making them a good choice for use in medical settings.
As it has touch and switching options, the switch may be used by either foot or hand. It's encased in polyvinyl chloride (PVC), which is robust and flexible. It has a plastic base plate that can be fixed permanently if necessary, but it also has anti-slip rubber pads and a two-metre cord for use on the go.
The switch complies with electrostatic control standards in the United States (ANSI/ESD S20.20:2014) and Europe (BS EN 61340-5-1:2007), ensuring that it will not harm equipment due to electrostatic discharge. This footswitch is commonly used as a safety feature in industrial machines.
Features and Benefits
관련된 링크들
- RS PRO Foot Switch Bellow for IPX7 Plastic Foot Switch
- RS PRO Foot Switch Bellow for Foot Switch
- RS PRO Foot Switch Bellow for Air Operated Switch
- RS PRO Foot Switch Bellow Momentary Foot Switch - SPST Polyvinyl Chloride 50mA Contact Current
- RS PRO Medically Approved Foot Switch Bellow Momentary Foot Switch - SPST Polyvinyl Chloride 50mA Contact Current
- RS PRO Foot Switch Guard Cover for Foot Switch
- RS PRO Foot Switch Latching Foot Switch - SPCO Fibreglass Reinforced Plastic 15A Contact Current, 250 V ac Contact
- Herga Medically Approved Foot Switch Bellow Momentary Foot Switch - SPST Polyvinyl Chloride 50mA Contact Current