RS PRO Foot Switch Bellow for IPX7 Plastic Foot Switch

대량 구매 할인 받기

6개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩88,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 31 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 10 개 단위 배송
  • 추가로 2027년 1월 11일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩88,160.00-
6 - 29₩82,980.005%
30 +₩68,280.0022%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
335-353
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Foot Switch Bellow

For Use With

IPX7 Plastic Foot Switch

Colour

Red

Cable Length

2m

Material

Thermoplastic

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Foot Switch Bellows for IPX7 Plastic Foot Switch


Looking for a convenient and sturdy switch that you can use in wet conditions? This foot switch bellows from RS PRO has an Ingress Protection (IP) rating of IPX7, meaning it's fully waterproof and can be submerged under a metre of water for up to 30 minutes. Footswitches are commonly used in medical settings, as they're more hygienic than hand controls.

The switch is ideal for either foot or hand operation as it offers contact or switching options. It's housed in tough, flexible polyvinyl chloride (PVC). A plastic base plate allows you to fix it permanently if needed, but it also comes with antislip rubber pads and a two-metre cable, for when you're using it on the move.

The switch meets US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. You'll often find this footswitch used as a safety feature in industrial machinery.

Features and Benefits


• Anti-slip rubber feet

• Cable length of 2 m

• Bellow accessory type

• Ingress Protection (IP) rating of IPX7

관련된 링크들