대량 구매 할인 받기
6개 더 담고 ₩12,480.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩47,200.00
재고있음
- 181 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩47,200.00 | - |
| 6 - 29 | ₩45,120.00 | ₩12,480.00 |
| 30 + | ₩37,140.00 | ₩301,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 335-375
- Distrelec 제품 번호:
- 304-17-424
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Foot Switch Bellow | |
| For Use With | Foot Switch | |
| Colour | Red | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Foot Switch Bellow | ||
For Use With Foot Switch | ||
Colour Red | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Foot Switch Bellows for Foot Switch
This RS PRO foot bellows, also known as an air actuator, offers a safe way to operate electrical circuits remotely, making it ideal for working in hazardous areas. Compressing the bellows with a foot moves air down the tubing to the switch element, expanding a bellows in the switch and operating the electrical contacts.
The foot bellows is moulded in durable, flexible polyvinyl chloride (PVC) for a product that can withstand the knocks and scrapes of regular use. It's perfect for working in wet environments where electrical switching would pose a hazard, as the switch and all electrical wiring can be safely located outside of the hazardous area.
This component is often used as a safety feature in environments where explosive gases, vapours or powders are present. You'll also often find foot bellows of this type in battery charging rooms, laboratories and garages.
Features and Benefits
• Bellow accessory type
• For use with footswitches
• PVC moulding
관련된 링크들
- RS PRO Foot Switch Bellow for Foot Switch
- RS PRO Foot Switch Bellow for IPX7 Plastic Foot Switch
- RS PRO Foot Switch Bellow for Air Operated Switch
- RS PRO Foot Switch Bellow Momentary Foot Switch - SPST Polyvinyl Chloride 50mA Contact Current
- RS PRO Medically Approved Foot Switch Bellow Momentary Foot Switch - SPST Polyvinyl Chloride 50mA Contact Current
- RS PRO Foot Switch Guard Cover for Foot Switch
- Herga Medically Approved Foot Switch Bellow Momentary Foot Switch - SPST Polyvinyl Chloride 50mA Contact Current
- RS PRO Foot Switch WAN Foot Switch -