Subtotal (1 unit)*
₩740,360.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩740,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-5582
- 제조사 부품 번호:
- VT-FLOW-HV
- 제조업체:
- Trumeter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Trumeter | |
| Product Type | Flow Meter | |
| Maximum Operating Temperature | 60°C | |
| Series | Vista Touch | |
| Standards/Approvals | UKCA, UL and cUL, EN61010-1, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Trumeter | ||
Product Type Flow Meter | ||
Maximum Operating Temperature 60°C | ||
Series Vista Touch | ||
Standards/Approvals UKCA, UL and cUL, EN61010-1, CE | ||
제외
- COO (Country of Origin):
- MY
VT-FLOW-HV
The Vista Touch Flow (HV) panel meter is an advanced flow monitor featuring a rate indicator and totalizer. This High Voltage model is compatible with 100-240VAC/DC power supply units and supports a wide range of industrial flow sensors, including PNP, NPN, Push/Pull, 4-20mA current, 0-10 VDC voltage, digital pulse, and contact closure, delivering 0.1% accuracy.
The Vista Touch instantly unlocks your data with the powerful remote monitoring platform, Trumeter Cloud. Monitor your reading anytime, anywhere with your free subscription, and receive data recording along with online, SMS, and email alerts.
It features two independent outputs that can be used as digital (open collector) or analogue (4-20mA).
With a vibrant HD graphical display (70mm x 70mm (2.76" x 2.76")), the device offers simple, intuitive touchscreen configuration, user-programmable scales, custom alarm messages, and advanced alarm notifications.
The Vista Touch Power supports Modbus® RTU and TCP, comes with Ethernet and RS485 as standard as well as two form C relays. Users can load and save configuration data to a USB flash drive, and it uses industry-standard ¼ DIN mounting with modular pluggable quick connect/disconnect connectors.
Features and Benefits
• 0.1% accuracy across the input range
• A vibrant 65K full-colour, 70mm x 70mm [2.76" x 2.76"] graphics display
• An intuitive touchscreen for easy navigation and configurability
• Free access to the IoT Trumeter Cloud for remote monitoring, with SMS and email alarm notifications
• Advanced alarm notifications
• Load and save configuration data via USB flash drive
• Modbus® RTU and TCP communication protocols
• Standard industry ¼ DIN mounting
• Ethernet and RS485 connectivity as standard
• Modular pluggable quick connect/disconnect connectors
Note
All Trumeter products come with a 3-year manufacturer's warranty
관련된 링크들
- Trumeter Vista Touch Series Flow Meter
- Trumeter Digital Power Meter AC/DC
- Trumeter VT-PROC Graphic Process Meter for Pressure, Temperature, 89.3 mm x 74 mm
- Sensirion LG16 Liquid Flow Meter Series Flow Meter
- WIKA A2G-25 Series Air Flow Meter Flow Meter for Air
- Trumeter APM Digital Digital Panel Multifunction Meter for Speed, Rate, Flow, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Speed, Flow, Rate, 68 mm x 68 mm
- ifm electronic SM2001 Series Magnetic Inductive Flow Meter Flow Meter for Water, 80g/h Min