WIKA A2G-25 Series Air Flow Meter Flow Meter for Air
- RS 제품 번호:
- 262-5498
- 제조사 부품 번호:
- 40388217
- 제조업체:
- WIKA
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 262-5498
- 제조사 부품 번호:
- 40388217
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Media Monitored | Air | |
| Product Type | Flow Meter | |
| Device Type | Air Flow Meter | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 24V | |
| Series | A2G-25 | |
| Standards/Approvals | SP 69.04 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Media Monitored Air | ||
Product Type Flow Meter | ||
Device Type Air Flow Meter | ||
IP Rating IP54 | ||
Maximum Supply Voltage 24V | ||
Series A2G-25 | ||
Standards/Approvals SP 69.04 | ||
- COO (Country of Origin):
- CH
The Wika A2G-25 air flow meter is used for measuring air flows of gaseous media in ventilation and air-conditioning applications. The air flow is measured by determining the differential pressure and multiplying it with the K factor. The K factor depends on the ventilator used or, when using pipe/duct measuring probes, on the size and number of probes and is easy and fast to enter in the menu. The different calculation formulas for the air flow are already programmed in the menu of the A2G-25. By choosing the respective radial ventilator manufacturer, the correct formula is automatically taken into account in the calculation.
With analogue output signal or MODBUS protocol
Output signal for air flow and differential pressure in one instrument
Simple and fast mounting and commissioning
Maintenance-free
Maximum operating pressure 20 kPa
관련된 링크들
- WIKA A2G-25 Series Air Flow Meter Flow Meter for Air
- WIKA A2G-20 Series Air Velocity Meter Flow Meter for Air, Gas, 20L/min Max
- ifm electronic SD6 Series Compressed Air Meter Flow Meter for Compressed Air, 4.25L/min Min, 44.15SCFM Max
- ifm electronic SD6020 Series Compressed Air Meter Flow Meter for Air, 4L/min Min, 1250L/min Max
- ifm electronic SD2 Series Compressed Air Meter Flow Meter for Compressed Air, 2265L/min Min, 412SCFM Max
- Sensirion SFM3200 Series Digital Flow Meter Flow Meter for Air, Oxygen and Other Nonaggressive Gases, 100L/min Min
- ifm electronic SDG450 Series Compressed Air Meter Flow Meter for Air, 0.6m/s Min, 143.9m/s Max
- ifm electronic SDG850 Series Compressed Air Meter Flow Meter for Air, 0.6m/s Min, 143.9m/s Max