Trumeter APM LCD Digital Panel Multifunction Meter for Speed, Flow, Rate, 68 mm x 68 mm

Subtotal (1 unit)*

₩182,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩182,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-2707
제조사 부품 번호:
APM-RATE-APO
제조업체:
Trumeter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Trumeter

Properties Measured

Speed, Flow, Rate

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number of Digits

4

Depth

53mm

Digit Height

12mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL and cUL

Series

APM

COO (Country of Origin):
MY

APM-RATE-APO


The APM (Advanced Panel Meter) Rate Meter for measuring speed, rate, and flow, commonly used in applications such as motor speed monitoring, pump controls, and production line management. It supports process time measurement, accommodates a wide input range of 0-60Khz (NPN, PNP or Push-Pull), and offers an accuracy of 0.01%.

The unique display combines the readability of analogue with the precision of digital, with large readout, 40-segment bar graph, and colour-changing backlight that provides instant feedback on conditions. It is highly customizable through the free APM configuration software, including scale and range, alarms, colour changing, messaging and more. It features two independent outputs that can be used as digital (open collector) or analogue (4-20mA).

Combine the APM with the IoT Gateway to instantly unlock your data using the powerful remote monitoring platform, Trumeter Cloud. Monitor your meters anytime, anywhere with your free subscription, and receive data recording along with online, SMS, and email alerts.

The positive display, designed for bright environments, features black figures on a colour-changing background.

Features and Benefits


• 0-60Khz wide input range

• 0.01% accuracy

• Fully user-configurable digital panel meter

• Dynamic colour-changing backlight - green, red, white

• Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway

• 40-segment bar graph display

• Large, high contrast, anti-glare, LCD display with wide viewing angle

• Starburst display area for messages and alarm information

• Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more

• 10 alarm setpoints & configurable digital output delay

• Two independent outputs as digital or analogue (4-20 mA)

Note


All Trumeter products come with a 3-year manufacturer's warranty

관련된 링크들