Honeywell Technologies HAF Series Digital Airflow Sensor for Air, Gas, 1L/min Min, 10L/min Max

Subtotal (1 unit)*

₩397,260.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 18 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩397,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-7951
제조사 부품 번호:
HAFBLF0200C2AX5
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Media Monitored

Air, Gas

Product Type

Airflow Sensor

Device Type

Digital

Minimum Flow Rate

1L/min

Housing Material

Polymer

Maximum Flow Rate

10L/min

Maximum Pressure

4bar

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

HAF

COO (Country of Origin):
CN

Honeywell HAF Series Airflow Sensor, 1 to 10L/min Flow Rate, 5V dc Supply Voltage - HAFBLF0200C2AX5


This Airflow sensor monitors the flow of Air and gases in industrial and laboratory systems. It operates from low to moderate flow rates and is designed for digital-output environments. The unit functions across a wide ambient temperature range and can withstand moderate system pressures, making it suitable for continuous monitoring where compactness and electrical compatibility are important.

Features and Benefits:


• 1 L/min minimum flow improves detection of low-volume leaks
• 10 L/min maximum flow supports light-duty process monitoring
• 5 V DC supply enables easy integration with standard control electronics
• Polymer housing offers corrosion-resistant installation suitability
• -20°C to 70°C operating range maintains performance in varied conditions

Applications


• Suitable for leak detection in compressed-air networks
• Ideal for gas flow measurement in benchtop analysers
• Used with control systems requiring low-voltage sensors
• Can be used for ventilation monitoring in Compact equipment
• Suitable for process lines operating up to 10 L/min

What media can it detect?


It is designed to monitor both Air and other gases.

What is the maximum pressure it can be exposed to?


It can tolerate system pressures up to 4 bar.

How does temperature affect operation?


It continues to operate across an ambient range from -20°C to 70°C.

Is the device analogue or digital?


The output is digital for straightforward interfacing.

What material is used for the external enclosure?


The outer Shell is MADE from a polymer material.

관련된 링크들