Honeywell Technologies HAF Series Digital Airflow Sensor for Gas, Air, 0L/min Min, 200L/min Max

Subtotal (1 unit)*

₩488,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩488,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-7960
제조사 부품 번호:
HAFUHM0200L4AXT
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Product Type

Airflow Sensor

Media Monitored

Gas, Air

Device Type

Digital

Minimum Flow Rate

0L/min

Maximum Flow Rate

200L/min

Housing Material

Glass Reinforced Thermoplastic Polymer

Maximum Pressure

4bar

Maximum Supply Voltage

10V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

HAF

Current Rating

20mA

COO (Country of Origin):
CN

Honeywell HAF Series Airflow Sensor, 0 to 200L/min Maximum Flow Rate, -20 to 70°C Operating Temperature - HAFUHM0200L4AXT


This Airflow sensor is a Compact digital transducer designed to monitor flow of Air and gas in industrial settings. It operates across a broad ambient range and outputs a low-current digital signal suited to systems with limited supply capability. The unit is housed in a durable, glass-reinforced thermoplastic enclosure for routine process and ventilation monitoring.

Features and Benefits:


• 0 to 200 L/min flow range enables precise monitoring of low to mid flows
• 10 V maximum supply supports low-voltage control architectures
• 20 mA current rating minimises Interface loading on controllers
• Withstands up to 4 bar system pressure for pressurised lines
• Operates from -20°C to 70°C for varied environmental conditions

Applications


• Suitable for industrial ventilation and HVAC flow verification
• Ideal for monitoring compressed Air distribution lines
• Used with gas-handling systems requiring digital output
• Can be used for inline process flow checks in factories
• Suitable for control panels with low-voltage sensors

What media can it detect?


It is specified for monitoring both Air and other gases under typical industrial conditions.

What is the maximum pressure it can tolerate?


The sensor is rated for operation where process pressure does not exceed 4 bar.

What material protects the internal electronics?


The enclosure is MADE from glass-reinforced thermoplastic to provide mechanical protection.

How does temperature affect its operation?


It is designed to function across an ambient span from -20°C to 70°C without changes to its specifications.

관련된 링크들