Honeywell Technologies HAF Series Digital Airflow Sensor for Air, 0L/min Min, 0.1L/min Max
- RS 제품 번호:
- 218-9954
- 제조사 부품 번호:
- HAFBLF0100C4AX5
- 제조업체:
- Honeywell Technologies
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 218-9954
- 제조사 부품 번호:
- HAFBLF0100C4AX5
- 제조업체:
- Honeywell Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Technologies | |
| Media Monitored | Air | |
| Product Type | Airflow Sensor | |
| Device Type | Digital | |
| Minimum Flow Rate | 0L/min | |
| Maximum Flow Rate | 0.1L/min | |
| Housing Material | Polymer | |
| Maximum Pressure | 25psi | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS/WEEE | |
| Series | HAF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Technologies | ||
Media Monitored Air | ||
Product Type Airflow Sensor | ||
Device Type Digital | ||
Minimum Flow Rate 0L/min | ||
Maximum Flow Rate 0.1L/min | ||
Housing Material Polymer | ||
Maximum Pressure 25psi | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS/WEEE | ||
Series HAF | ||
제외
Honeywell HAF Series Airflow Sensor, 0.1L/min Maximum Flow Rate, 5V Maximum Supply Voltage - HAFBLF0100C4AX5
This Airflow sensor measures minute Airflows for monitoring and control in sensitive systems. It operates from sub-ambient to moderately elevated temperatures and is built to detect Air movement at very low rates. The device outputs digital data and is intended for integration where compact, low-flow measurement is required, particularly where polymer housings and low-voltage operation are preferable.
Features and Benefits:
• Digital output enables direct interfacing with microcontrollers
• Operates down to 0 L/min allowing detection of zero-flow conditions
• Handles up to 25 psi enabling use in moderate-pressure environments
• Compatible with 5 V supply simplifying system power design
• Polymer housing reduces device mass and resists corrosion
• Operates down to 0 L/min allowing detection of zero-flow conditions
• Handles up to 25 psi enabling use in moderate-pressure environments
• Compatible with 5 V supply simplifying system power design
• Polymer housing reduces device mass and resists corrosion
Applications
• Suitable for monitoring respiratory or medical gas delivery systems
• Ideal for precise control in Compact HVAC components
• Used with microcontroller systems for low-flow diagnostics
• Can be used for leak detection in pneumatic assemblies
• Used for environmental sensing in laboratory instrumentation
• Ideal for precise control in Compact HVAC components
• Used with microcontroller systems for low-flow diagnostics
• Can be used for leak detection in pneumatic assemblies
• Used for environmental sensing in laboratory instrumentation
What media can it measure?
It is designed specifically to monitor air.
What temperature range will it function within?
It operates between -20 °C and 70 °C.
What type of housing does it use and why is that relevant?
The enclosure is polymer, which provides a lightweight, non-metallic option suited to corrosion-sensitive installations.
What is the device classification regarding its signal type?
It is a digital device, providing discrete electrical output for processing.
관련된 링크들
- Honeywell Technologies HAF Series Digital Airflow Sensor for Air, Gas, 1L/min Min, 10L/min Max
- Honeywell Technologies HAF Series Digital Airflow Sensor for Air, 0L/min Min, 100L/min Max
- Honeywell HAF Series Analog Airflow Sensor for Air, Gas, 1 l/min Min, 10 L/min Max
- Honeywell Technologies HAF Series Amplified Airflow Sensor for Dry Gas, 50cm³/min Max
- Honeywell HAF Series Bidirectional Flow Meter Airflow Sensor for Air, 0 l/min Min, 0.2 L/min Max
- Honeywell Technologies HAF Series Digital Airflow Sensor for Air, Gas, 0L/min Min, 10L/min Max
- Honeywell Technologies HAF Series Digital Airflow Sensor for Air, Gas, 0L/min Min, 20L/min Max
- Honeywell Technologies HAF Series Digital Airflow Sensor for Air, Gas, 0L/min Min, 200L/min Max