ifm electronic SI Series Flow Monitor Flow Sensor for Liquid
- RS 제품 번호:
- 191-521
- 제조사 부품 번호:
- SI500A
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩854,180.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩854,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-521
- 제조사 부품 번호:
- SI500A
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Monitor | |
| Housing Material | 316L Stainless Steel | |
| Maximum Pressure | 300bar | |
| Minimum Media Temperature | -25°C | |
| Maximum Supply Voltage | 36V | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 80°C | |
| Maximum Operating Temperature | 100°C | |
| Series | SI | |
| Standards/Approvals | UKCA, CE, UL, DIN EN 61000-6-2 | |
| Current Rating | 20mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Monitor | ||
Housing Material 316L Stainless Steel | ||
Maximum Pressure 300bar | ||
Minimum Media Temperature -25°C | ||
Maximum Supply Voltage 36V | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 80°C | ||
Maximum Operating Temperature 100°C | ||
Series SI | ||
Standards/Approvals UKCA, CE, UL, DIN EN 61000-6-2 | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Flow Monitor is a versatile device designed for accurate flow measurement in both liquids and gases. It features a single PNP digital output that can be configured for normally open or normally closed operation, with a maximum voltage drop of 2.5 V and a permanent current rating of 250 mA. The monitor is equipped with short circuit protection and overload protection. The response time is adjustable between 1 and 10 seconds for both liquids and gases. The flow monitor operates within an ambient temperature range of -20 to 60°C and a storage temperature range of -25 to 100°C, with an IP 67 protection rating. Switch points are adjusted using a pushbutton for ease of use.
Reliable monitoring of liquids and gases in pipes
Variable process connection using adapters
Easy setting of the switch points for quick set-up
Robust stainless steel housing for use in harsh industrial environments
LED bar graph for indication of switch point and flow
관련된 링크들
- ifm electronic SI Series Flow Monitor Flow Sensor for Liquid
- ifm electronic SI Series Flow Transmitter Flow Sensor for Liquid
- ifm electronic SI5001 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI5002 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI0561 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI5003 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI0562 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max