ifm electronic SI Series Flow Transmitter Flow Sensor for Liquid
- RS 제품 번호:
- 191-249
- 제조사 부품 번호:
- SI5004
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩803,520.00
재고있음
- 추가로 2026년 11월 02일 부터 1 개 단위 배송
- 추가로 2026년 11월 05일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩803,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-249
- 제조사 부품 번호:
- SI5004
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Transmitter | |
| Housing Material | 316L Stainless Steel | |
| Maximum Pressure | 300bar | |
| Minimum Media Temperature | -25°C | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 36V | |
| Maximum Media Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UKCA, CE, DIN EN 61000-6-2, UL | |
| Series | SI | |
| Current Rating | 20mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Transmitter | ||
Housing Material 316L Stainless Steel | ||
Maximum Pressure 300bar | ||
Minimum Media Temperature -25°C | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 36V | ||
Maximum Media Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UKCA, CE, DIN EN 61000-6-2, UL | ||
Series SI | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Flow Transmitter is designed for precise flow measurement with a robust set of features. It operates with a voltage range of 19 to 36 V DC and has a current consumption of less than 60 mA. The device is protected to Class III standards and includes reverse polarity protection, with a power on delay time of 10 seconds. It provides a single analogue output signal in the form of a 4 to 20 mA current, supporting a maximum load of 500 Ohm. The transmitter is equipped with overload protection to ensure reliable performance.
Reliable monitoring of liquids and gases in pipes
Variable process connection using adapters
Quick set-up of the sensor
Robust stainless steel housing for use in harsh industrial environments
LED bar graph display for indicating the flow state
관련된 링크들
- ifm electronic SI Series Flow Monitor Flow Sensor for Liquid
- ifm electronic SI5001 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI0561 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI5003 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI0550 Series Flow Monitor Flow Sensor for Liquid, 3cm/s Min, 300cm/s Max
- ifm electronic SI6000 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI6800 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max