RS Better World

Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1.6 m 2 m

Subtotal (1 unit)*

₩13,896,908.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩13,896,908.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5561
제조사 부품 번호:
NSYSFN2016402DP
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1.6m

External Depth

400mm

External Height

2m

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Mounting plate

Yes

Standards/Approvals

IEC 62208, REACH, RoHS, EU RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile solution for various applications. With a robust construction and ample space, this enclosure is designed to meet your specific needs and requirements.

PanelSeT SFN enclosure with dimensions 2000x1600x400mm for maximum flexibility

IP55 protection rating for durability and reliability in challenging environments

Suitable for multi-purpose applications for added convenience

Floor-standing design with 2 doors for easy access and operation

Includes sliding rails, mounting plate brackets, locking system, and more for a complete solution

Galvanised steel frame and sheet steel components for strength and longevity

Epoxy-polyester powder finish in grey for a sleek and professional look

Meets standards like IEC 62208, NEMA 3R/12, IP55, and IK10 for quality assurance

Backed by an 18 months warranty for peace of mind

관련된 링크들