RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1 m 2 m

Subtotal (1 unit)*

₩7,932,962.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,932,962.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5540
제조사 부품 번호:
NSYSFN201040P
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1m

External Depth

400mm

External Height

2m

Mounting plate

Yes

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Standards/Approvals

UL, cUL, IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric This versatile floor-standing modular electrical enclosure is the perfect solution for a wide range of applications. With a vertical upright structure formed from galvanised steel, this enclosure provides excellent protection for your electrical components. The enclosure also features a reversible door with a 4 points lock and a handle with a 5 mm double bar insert, ensuring secure access to your equipment. Additionally, the enclosure has a sleek grey finish with a black handle, adding a touch of style to your setup.

Vertical upright structure made from galvanised steel for durability and protection

Reversible door with 4 points lock and handle for secure access to equipment

Sleek grey finish with black handle for a stylish look

IP55 and NEMA 3R/12 degrees of protection for reliability in various environments

Built-in structure with panels and doors for easy installation and maintenance

관련된 링크들