RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 600 mm 1.8 m

Subtotal (1 unit)*

₩6,574,638.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,574,638.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5526
제조사 부품 번호:
NSYSFN18660P
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

600mm

External Height

1.8m

NEMA Rating

NEMA 3R/12

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

EU RoHS, REACH, IEC 62208, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure, PanelSeT SFN, is a versatile and multi-purpose enclosure suitable for various applications. With a robust construction and multiple removable parts for easy accessibility, this enclosure provides a secure and reliable solution for housing electrical components.

Vertical uprights joined with top and bottom frames for added stability

Perforated structure with a pitch of 25 mm for ventilation and cable management

Reversible door with a 4 points lock for secure access

Epoxy-polyester powder surface finish for durability and corrosion resistance

IP55 and NEMA 3R/12 protection ratings for use in harsh environments

Galvanised steel frame and panels for strength and longevity

관련된 링크들