RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 600 mm 1.6 m

Subtotal (1 unit)*

₩5,648,444.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,648,444.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5490
제조사 부품 번호:
NSYSFN16660
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

600mm

External Height

1.6m

Mounting plate

No

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Standards/Approvals

UL, cUL, IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a reliable and versatile solution for various applications. With an IP55 protection rating and a sturdy construction, this enclosure ensures the safety of electrical components in different settings.

Floor-standing modular enclosure with a durable decarbonized steel construction

IP55 protection rating for reliable performance in various environments

Comes with 2 sliding rails, 4 mounting plate quick-fixing brackets, and other essential components for easy installation

Reversible front door with a 4 points lock and a handle for added security

Galvanised steel frame and uprights for durability and longevity

Epoxy-polyester powder surface finish for a sleek look and protection against corrosion

Certified by IEC, NEMA, and IP standards for quality assurance

관련된 링크들