RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 600 mm 2.2 m

Subtotal (1 unit)*

₩7,261,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,261,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5601
제조사 부품 번호:
NSYSFN22660
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

600mm

External Height

2.2m

Colour RAL

RAL 7035

Mounting plate

No

NEMA Rating

NEMA 3R/12

Standards/Approvals

UL, IEC 62208, cUL

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and durable solution for various applications. With a spacious design and high-quality materials, it provides a secure and reliable housing for electronic components.

Perforated structure with a pitch of 25 mm for optimal ventilation

IP55 degree of protection ensures resistance to dust and water ingress

IK10 degree of protection for impact resistance

Reversible door with a 4 points lock for convenient access and security

Galvanised steel frame and uprights for strength and durability

관련된 링크들