RS Better World
Schneider Electric PrismaSeT G Series Steel Floor Standing Enclosure, IP55 260 mm, 575 mm 650 mm
- RS 제품 번호:
- 272-7485
- 제조사 부품 번호:
- LVS08303
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,072,040.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,072,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 272-7485
- 제조사 부품 번호:
- LVS08303
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Body Material | Steel | |
| Colour | White | |
| External Width | 575mm | |
| External Depth | 260mm | |
| External Height | 650mm | |
| Colour RAL | RAL 9003 | |
| Standards/Approvals | IEC 62208 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Body Material Steel | ||
Colour White | ||
External Width 575mm | ||
External Depth 260mm | ||
External Height 650mm | ||
Colour RAL RAL 9003 | ||
Standards/Approvals IEC 62208 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric wall mounted or floor standing enclosure with wireless panel server. It can be combined side by side and one on top of another.
Treated sheet steel
Textured matt finish
Electrophoresis treatment
관련된 링크들
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, IP55 260 mm, 575 mm 850 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, IP55 260 mm, 575 mm 1.5 m
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, IP55 260 mm, 575 mm 1.25 m
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, IP55 260 mm, 575 mm 1.05 m
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, IP55 260 mm, 575 mm 1.8 m
- Schneider Electric PrismaSeT Series Floor Standing Enclosure, IP55 260 mm, 600 mm 1750 mm
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP41, IP30, IP40, IP43 205 mm,
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP41, IP43, IP40, IP30 205 mm,