Schneider Electric PrismaSeT Series Steel Floor Standing Enclosure, Opaque Door, IP41, IP30, IP40, IP43 205 mm, 850 mm
- RS 제품 번호:
- 276-9276
- 제조사 부품 번호:
- LVS08244D
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩4,367,934.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,367,934.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-9276
- 제조사 부품 번호:
- LVS08244D
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP41, IP30, IP40, IP43 | |
| Series | PrismaSeT | |
| Door Type | Opaque | |
| Body Material | Steel | |
| External Width | 850mm | |
| External Depth | 205mm | |
| External Height | 1.88m | |
| Colour RAL | RAL 9003 | |
| Standards/Approvals | IEC 61326-1 für drahtlosen Panel-Server, IEC 61439-2, IEC 62208, IEC 62974-1 für drahtlosen Panel-Server, IEC 61010 für drahtlosen Panel-Server, IEC 61439-1, IEC 62443-3-3: SL1 für drahtlosen Panel-Server | |
| IK Rating | IK08, IK07, IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP41, IP30, IP40, IP43 | ||
Series PrismaSeT | ||
Door Type Opaque | ||
Body Material Steel | ||
External Width 850mm | ||
External Depth 205mm | ||
External Height 1.88m | ||
Colour RAL RAL 9003 | ||
Standards/Approvals IEC 61326-1 für drahtlosen Panel-Server, IEC 61439-2, IEC 62208, IEC 62974-1 für drahtlosen Panel-Server, IEC 61010 für drahtlosen Panel-Server, IEC 61439-1, IEC 62443-3-3: SL1 für drahtlosen Panel-Server | ||
IK Rating IK08, IK07, IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
관련된 링크들
- Schneider Electric PrismaSeT Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP30, IP41, IP40, IP43 205
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP41, IP43, IP40, IP30 205 mm,
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP43, IP30, IP40, IP41 205 mm,
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP30, IP43, IP40, IP41 205 mm,
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP30, IP41, IP43, IP40 205 mm,
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP30, IP43, IP40, IP41 205 mm,
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP43, IP30, IP41, IP40 205 mm,
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP30, IP41, IP43, IP40 205 mm,