RS Better World

Schneider Electric PrismaSeT Series Floor Standing Enclosure, IP55 260 mm, 600 mm 1750 mm

Subtotal (1 unit)*

₩3,101,254.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,101,254.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
110-325
제조사 부품 번호:
LVS08319
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PrismaSeT

Colour

White

External Width

600mm

External Depth

260mm

External Height

1750mm

Colour RAL

RAL 9001

Standards/Approvals

REACH, EU RoHS, RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric rear panel from the PrismaSeT G range is a functional enclosure designed for low voltage electrical distribution. With a robust construction and impressive specifications, it is an ideal solution for various applications in different settings.

Functional enclosure delivered in kit form

Can be combined side by side for versatility

Smooth matt white finish for a sleek look

IP55 and IK10 degree of protection for reliable performance even in challenging environments

Seismic tested for mechanical robustness

Sustainable and eco-friendly with Green Premium product status

관련된 링크들