Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 800 mm 675 mm
- RS 제품 번호:
- 230-0495
- 제조사 부품 번호:
- 6705600
- 제조업체:
- Rittal
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,543,320.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,543,320.00 | - |
| 5 - 9 | ₩1,466,160.00 | 4% |
| 10 + | ₩1,388,980.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-0495
- 제조사 부품 번호:
- 6705600
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | TP | |
| Construction | Sealed | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Width | 800mm | |
| External Depth | 500mm | |
| External Height | 675mm | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 12 | |
| Standards/Approvals | UL/cUL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series TP | ||
Construction Sealed | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Width 800mm | ||
External Depth 500mm | ||
External Height 675mm | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 12 | ||
Standards/Approvals UL/cUL | ||
- COO (Country of Origin):
- DE
The Rittal TP series is the TopConsole pedestals, four widths and two different depths provide the basis for every TopConsole solution. The AX lock plate ensures a uniform appearance, and two-part gland plates are included with the supply for simple cable routing.
IP degree of protection is IP55
Colour of the enclosure is the RAL 7035
Zinc plated
관련된 링크들
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 675 x 600 x 400mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 600 mm 675 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1.6 m 675 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1.2 m 675 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1.6 m 675 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 240 mm, 600 mm 700 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 700 mm, 800 mm 235 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 700 mm, 600 mm 235 mm