Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 675 x 600 x 400mm
- RS 제품 번호:
- 230-0490
- 제조사 부품 번호:
- 6700600
- 제조업체:
- Rittal
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 230-0490
- 제조사 부품 번호:
- 6700600
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| External Dimensions | 675 x 600 x 400mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
External Dimensions 675 x 600 x 400mm | ||
- COO (Country of Origin):
- DE
The Rittal TP series is the TopConsole pedestals, four widths and two different depths provide the basis for every TopConsole solution. The AX lock plate ensures a uniform appearance, and two-part gland plates are included with the supply for simple cable routing.
IP degree of protection is IP55
Colour of the enclosure is the RAL 7035
Zinc plated
Colour of the enclosure is the RAL 7035
Zinc plated
관련된 링크들
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 800 mm 675 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 600 mm 675 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1.6 m 675 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1.2 m 675 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1.6 m 675 mm
- Rittal TP Series Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 480 mm, 1 m 960 mm
- Rittal TP Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 480 mm, 800 mm 960 mm
- Rittal TP Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 240 mm, 600 mm 700 mm