Rittal TP Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 600 mm 675 mm

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
230-0494
제조사 부품 번호:
6704600
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

TP

Construction

Sealed

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

500mm

External Height

675mm

NEMA Rating

NEMA 12

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

UL/cUL

COO (Country of Origin):
DE
The Rittal TP series is the TopConsole pedestals, four widths and two different depths provide the basis for every TopConsole solution. The AX lock plate ensures a uniform appearance, and two-part gland plates are included with the supply for simple cable routing.

IP degree of protection is IP55

Colour of the enclosure is the RAL 7035

Zinc plated

관련된 링크들